+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103A

Fuse: fuse; 19mm; automotive; 3A; 32VDC

NEW

Manufacturer: IMP

Manufacturer part number:
103A
TME Symbol:
103A

Specification

Manufacturer
IMP
Type of fuse
fuse
Fuse size
19mm
Kind of fuse
automotive
Current rating
3A
Rated voltage
32V DC
Gross weight1.45 g
Certificates
See other products in this category: Other Car Fuses IMP,
*
103A
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD