+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1040-0S

Connector: AC supply; socket; 2P+PE; 230VAC; 16A; black; PIN: 3; IP54


Manufacturer: PCE

Manufacturer part number:
1040-0S
TME Symbol:
1040-0S

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
230V AC
Current rating
16A
Colour
black
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
IP rating
IP54
Electrical mounting
screw terminal
Connector variant
  • straight
  • with earthing
Gross weight41 g
Certificates
See other products in this category: Mains connectors PCE,
*
1040-0S
357 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 20 pcs - 2.89 USDGross price for quantities from 20 pcs - 2.89 USD
Packaging method by the manufacturer:Cardboard = 100 pcs