+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10400000

Connector: HDC; contact insert; male; EPIC H-BE; PIN: 6; 16A; 500V


Manufacturer: LAPP

Manufacturer part number:
10400000
TME Symbol:
10400000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-BE
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size H-B 6
Electrical mounting
spring clamp
Insert mounting
44x27mm
Gross weight41.93 g
Certificates
EAN code4044773582598
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10400000
14 in TME stock
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 5 pcs - 17.21 USDGross price for quantities from 5 pcs - 17.21 USD
Net price for quantities from 10 pcs - 16.04 USDGross price for quantities from 10 pcs - 16.04 USD
Net price for quantities from 20 pcs - 15.21 USDGross price for quantities from 20 pcs - 15.21 USD
Net price for quantities from 30 pcs - 14.82 USDGross price for quantities from 30 pcs - 14.82 USD
Net price for quantities from 50 pcs - 14.37 USDGross price for quantities from 50 pcs - 14.37 USD
Net price for quantities from 100 pcs - 13.85 USDGross price for quantities from 100 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs