+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10407910

Connector: HDC; contact insert; male; EPIC POWER H-S; PIN: 4; 65A

Manufacturer: LAPP

Manufacturer part number:
10407910
TME Symbol:
10407910

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC POWER H-S
Number of pins
4
Current rating
65A
Rated voltage
1kV
Connector pinout layout
4+PE
Case
size H-B 6
Electrical mounting
screw terminal
Insert mounting
44x27mm
Gross weight85.1 g
Certificates
EAN code4044773612776
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10407910
7 in TME stock
Net price for quantities from 1 pcs - 134.01 USDGross price for quantities from 1 pcs - 134.01 USD
Net price for quantities from 5 pcs - 123.26 USDGross price for quantities from 5 pcs - 123.26 USD
Net price for quantities from 10 pcs - 112.87 USDGross price for quantities from 10 pcs - 112.87 USD
No. of pieces (Multiplicity: 1)