+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10420000

Connector: HDC; contact insert; male; EPIC H-A; PIN: 4; 23A; 400V


Manufacturer: LAPP

Manufacturer part number:
10420000
TME Symbol:
10420000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
4
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size H-A 3
Electrical mounting
screw terminal
Insert mounting
21x21mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight16.64 g
Certificates
EAN code4044773072686
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10420000
91 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 10 pcs - 6.91 USDGross price for quantities from 10 pcs - 6.91 USD
Net price for quantities from 20 pcs - 6.55 USDGross price for quantities from 20 pcs - 6.55 USD
Net price for quantities from 30 pcs - 6.39 USDGross price for quantities from 30 pcs - 6.39 USD
Net price for quantities from 50 pcs - 6.17 USDGross price for quantities from 50 pcs - 6.17 USD
Net price for quantities from 100 pcs - 5.87 USDGross price for quantities from 100 pcs - 5.87 USD
Net price for quantities from 150 pcs - 5.72 USDGross price for quantities from 150 pcs - 5.72 USD
Net price for quantities from 200 pcs - 5.62 USDGross price for quantities from 200 pcs - 5.62 USD
Net price for quantities from 250 pcs - 5.52 USDGross price for quantities from 250 pcs - 5.52 USD
Packaging method by the manufacturer:Cardboard = 10 pcs