+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10422500

Enclosure for connectors: HDC; size H-A 3; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
10422500
TME Symbol:
10422500

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
flange (2 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight27.55 g
Certificates
EAN code4044773072624
See other products in this category: LAPP connectors LAPP,
*
10422500
375 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
Packaging method by the manufacturer:Cardboard = 10 pcs