+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10422507

Enclosure for connectors: HDC; size H-A 3; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
10422507
TME Symbol:
10422507

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
angled
Application - series/manufacturer
EPIC
Insert mounting
21x21mm
Enclosure material
zinc alloy
Gross weight77.2 g
Certificates
See other products in this category: LAPP connectors LAPP,
*
10422507
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 3 pcs - 13.45 USDGross price for quantities from 3 pcs - 13.45 USD
Net price for quantities from 5 pcs - 12.11 USDGross price for quantities from 5 pcs - 12.11 USD
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
Net price for quantities from 20 pcs - 9.42 USDGross price for quantities from 20 pcs - 9.42 USD
Packaging method by the manufacturer:Cardboard = 10 pcs