+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Case | size H-A 3 | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Locking system | with latch | |
Connector variant | EMC | |
Spatial orientation | angled | |
IP rating | IP65 | |
Plating material | nickel | |
Application - series/manufacturer | EPIC® ULTRA H-A | |
Insert mounting | 21x21mm | |
Enclosure material | zinc alloy | |
Body material | zinc alloy | |
Operating temperature | -40...125°C |