+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10423640

Enclosure for connectors: HDC; size H-A 3; with latch; EMC; IP65

Manufacturer: LAPP

Manufacturer part number:
10423640
TME Symbol:
10423640

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-A 3
Mechanical mounting
for panel mounting, rear side nut
Locking system
with latch
Connector variant
EMC
Spatial orientation
angled
IP rating
IP65
Plating material
nickel
Application - series/manufacturer
EPIC® ULTRA H-A
Insert mounting
21x21mm
Enclosure material
zinc alloy
Body material
zinc alloy
Operating temperature
-40...125°C
Gross weight1 g
Certificates
EAN code4056158575132
See other products in this category: LAPP connectors LAPP,
*
10423640
0 in TME stock
Net price for quantities from 10 pcs - 17.06 USDGross price for quantities from 10 pcs - 17.06 USD
No. of pieces (Multiplicity: 10)