+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10440000

Connector: HDC; contact insert; male; EPIC H-A; PIN: 10; 16A; 250V


Manufacturer: LAPP

Manufacturer part number:
10440000
TME Symbol:
10440000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-A
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size H-A 10
Electrical mounting
screw terminal
Insert mounting
49.5x16mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight43.91 g
Certificates
EAN code4044773607215
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10440000
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 5 pcs - 11.54 USDGross price for quantities from 5 pcs - 11.54 USD
Net price for quantities from 10 pcs - 10.75 USDGross price for quantities from 10 pcs - 10.75 USD
Net price for quantities from 25 pcs - 10.26 USDGross price for quantities from 25 pcs - 10.26 USD
Net price for quantities from 50 pcs - 9.92 USDGross price for quantities from 50 pcs - 9.92 USD
Net price for quantities from 75 pcs - 9.67 USDGross price for quantities from 75 pcs - 9.67 USD
Net price for quantities from 100 pcs - 9.52 USDGross price for quantities from 100 pcs - 9.52 USD
Net price for quantities from 150 pcs - 9.33 USDGross price for quantities from 150 pcs - 9.33 USD
Packaging method by the manufacturer:Cardboard = 5 pcs