+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10441000

Connector: HDC; contact insert; female; EPIC H-A; PIN: 10; 16A; 250V


Manufacturer: LAPP

Manufacturer part number:
10441000
TME Symbol:
10441000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size H-A 10
Electrical mounting
screw terminal
Insert mounting
49.5x16mm
Connector family
industrial
Gross weight46.98 g
Certificates
EAN code4044773607130
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10441000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.15 USDGross price for quantities from 1 pcs - 14.15 USD
Net price for quantities from 5 pcs - 12.86 USDGross price for quantities from 5 pcs - 12.86 USD
Net price for quantities from 10 pcs - 12.28 USDGross price for quantities from 10 pcs - 12.28 USD
Net price for quantities from 25 pcs - 11.52 USDGross price for quantities from 25 pcs - 11.52 USD
Net price for quantities from 30 pcs - 11.37 USDGross price for quantities from 30 pcs - 11.37 USD
Net price for quantities from 50 pcs - 10.99 USDGross price for quantities from 50 pcs - 10.99 USD
Net price for quantities from 100 pcs - 10.46 USDGross price for quantities from 100 pcs - 10.46 USD
Net price for quantities from 125 pcs - 10.27 USDGross price for quantities from 125 pcs - 10.27 USD
Net price for quantities from 150 pcs - 10.17 USDGross price for quantities from 150 pcs - 10.17 USD
Net price for quantities from 200 pcs - 9.98 USDGross price for quantities from 200 pcs - 9.98 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs