+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10441100

Connector: HDC; contact insert; female; EPIC H-A; PIN: 10; 16A; 250V


Manufacturer: LAPP

Manufacturer part number:
10441100
TME Symbol:
10441100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
10
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
10+PE
Case
size H-A 10
Electrical mounting
screw terminal
Insert mounting
49.5x16mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight46.87 g
Certificates
EAN code4044773071931
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10441100
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 10 pcs - 11.25 USDGross price for quantities from 10 pcs - 11.25 USD
Net price for quantities from 15 pcs - 10.92 USDGross price for quantities from 15 pcs - 10.92 USD
Net price for quantities from 25 pcs - 10.64 USDGross price for quantities from 25 pcs - 10.64 USD
Net price for quantities from 50 pcs - 10.22 USDGross price for quantities from 50 pcs - 10.22 USD
Net price for quantities from 75 pcs - 10.03 USDGross price for quantities from 75 pcs - 10.03 USD
Net price for quantities from 100 pcs - 9.85 USDGross price for quantities from 100 pcs - 9.85 USD
Net price for quantities from 125 pcs - 9.71 USDGross price for quantities from 125 pcs - 9.71 USD
Net price for quantities from 200 pcs - 9.43 USDGross price for quantities from 200 pcs - 9.43 USD
Packaging method by the manufacturer:Cardboard = 5 pcs