+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10486100

Connector: HDC; contact insert; female; EPIC STA; PIN: 6; 10A; 60V


Manufacturer: LAPP

Manufacturer part number:
10486100
TME Symbol:
10486100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC STA
Number of pins
6
Current rating
10A
Rated voltage
60V
Case
size H-A 3
Electrical mounting
screw terminal
Insert mounting
21x21mm
Enclosure material
polycarbonate
Connector family
industrial
Gross weight14.52 g
Certificates
EAN code4044773475395
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10486100
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 3 pcs - 6.34 USDGross price for quantities from 3 pcs - 6.34 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 20 pcs - 5.74 USDGross price for quantities from 20 pcs - 5.74 USD
Net price for quantities from 50 pcs - 5.49 USDGross price for quantities from 50 pcs - 5.49 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
Net price for quantities from 150 pcs - 5.17 USDGross price for quantities from 150 pcs - 5.17 USD
Net price for quantities from 250 pcs - 5.04 USDGross price for quantities from 250 pcs - 5.04 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs