+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10487200

Connector: HDC; contact insert; male; EPIC STA; PIN: 6; 10A; 60V

Manufacturer: LAPP

Manufacturer part number:
10487200
TME Symbol:
10487200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC STA
Number of pins
6
Current rating
10A
Rated voltage
60V
Case
size H-A 3
Electrical mounting
soldering
Insert mounting
21x21mm
Gross weight9.723 g
Certificates
EAN code4044773500462
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10487200
5 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.22 USDGross price for quantities from 5 pcs - 6.22 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs