+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10490200

Connector: HDC; female; EPIC STA; PIN: 14; 7.5A; 60V; size H-A 10

Manufacturer: LAPP

Manufacturer part number:
10490200
TME Symbol:
10490200

Specification

Manufacturer
LAPP
Type of connector
HDC
Kind of connector
female
Manufacturer series
EPIC STA
Number of pins
14
Current rating
7.5A
Rated voltage
60V
Case
size H-A 10
Electrical mounting
soldering
Insert mounting
49.5x16mm
Gross weight31.13 g
Certificates
EAN code4044773605716
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10490200
5 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.01 USDGross price for quantities from 10 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs