+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Pickering Electronics
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Contacts configuration | SPST-NO | |
Rated coil voltage | 24V DC | |
Contact current max. | 1.5A | |
Switched voltage | max. 1kV DC | |
Switching capacity | 25W | |
Coil resistance | 2.5kΩ | |
Mounting | THT | |
Manufacturer series | 104 | |
Contact resistance | 0.15Ω | |
Operating temperature | -20...85°C | |
Operate time | 1ms | |
Release time | 0.3ms | |
Switched current | 1A | |
Min. insulation resistance | 1TΩ | |
Breakdown voltage | 3kV | |
Body dimensions | 19.1x8.1x6.22mm | |
Optional equipment | diode | |
Electrical life | 100000000 cycles |