+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

104TL1-2G

Switch: toggle; 4PST; OFF-ON; 6A/230VAC; 20A/30VDC; on panel

Manufacturer: HONEYWELL

Manufacturer part number:
104TL1-2G
TME Symbol:
104TL1-2G

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Contacts configuration
4PST
Switching method
OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
20A / 30V DC
Leads
self-clinching
Mounting
on panel
Gross weight88.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
*
104TL1-2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs