+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1050-0SS

Connector: AC supply; socket; 2P+PE; 250VAC; 16A; black; PIN: 3


Manufacturer: PCE

Manufacturer part number:
1050-0SS
TME Symbol:
1050-0SS

Specification

Manufacturer
PCE
Type of connector
AC supply
Connector
socket
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
16A
Colour
black
Mechanical mounting
flange (4 holes), for panel mounting, screw
Number of pins
3
Electrical mounting
screw terminal
Connector variant
  • Schuko
  • side connection
  • with earthing
Gross weight41.4 g
Certificates
See other products in this category: Mains connectors PCE,
*
1050-0SS
894 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 20 pcs - 2.86 USDGross price for quantities from 20 pcs - 2.86 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 250 pcs