+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1050.5202

Microswitch SNAP ACTION; 6A/250VAC; with lever; SPDT; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1050.5202
TME Symbol:
1050.5202

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1050
Stable positions number
1
IP rating
IP40 (from the front)
Leads
for soldering
Body dimensions
19.8x6.4x10mm
Operating temperature
-40...100°C
Operating Force
0.5N
Lever length
19mm
Contact material
silver
Button shape
rectangular
Related items
191.071.101, 191.071.011, 191.071.021, 191.078.013, 191.078.023
Gross weight1.898 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1050.5202
487 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 700 pcs