+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Kind of connector | female | |
Manufacturer series | EPIC STA | |
Number of pins | 20 | |
Current rating | 7A | |
Rated voltage | 60V | |
Case | size H-A 16 | |
Electrical mounting | screw terminal | |
Insert mounting | 66x16mm | |
Enclosure material | polycarbonate |