+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105262-0003

Antenna; ISM,RF; 0.2dBi,1.2dBi; linear; for ribbon cable; 79x10mm


Manufacturer: MOLEX

Manufacturer part number:
105262-0003
TME Symbol:
1052620003

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
ISM, RF
Antenna gain
0.2dBi, 1.2dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
863...870MHz, 902...928MHz
Dimensions (a x b x c)
79x10mm
Connection
U.FL
Cable length
0.2m
Gross weight1.05 g
Certificates
See other products in this category: RF antennas MOLEX,
*
105262-0003
67 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 12 pcs - 2.61 USDGross price for quantities from 12 pcs - 2.61 USD
Net price for quantities from 24 pcs - 2.52 USDGross price for quantities from 24 pcs - 2.52 USD
Net price for quantities from 48 pcs - 2.43 USDGross price for quantities from 48 pcs - 2.43 USD
Net price for quantities from 108 pcs - 2.32 USDGross price for quantities from 108 pcs - 2.32 USD
Net price for quantities from 252 pcs - 2.27 USDGross price for quantities from 252 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs