+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10541000

Connector: HDC; contact insert; female; EPIC H-A; PIN: 16; 16A; 250V


Manufacturer: LAPP

Manufacturer part number:
10541000
TME Symbol:
10541000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Insert mounting
66x16mm
Enclosure material
polycarbonate
Marking
17-32
Connector family
industrial
Gross weight65.89 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10541000
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 3 pcs - 15.40 USDGross price for quantities from 3 pcs - 15.40 USD
Net price for quantities from 5 pcs - 13.86 USDGross price for quantities from 5 pcs - 13.86 USD
Net price for quantities from 10 pcs - 12.32 USDGross price for quantities from 10 pcs - 12.32 USD
Net price for quantities from 15 pcs - 10.78 USDGross price for quantities from 15 pcs - 10.78 USD
Packaging method by the manufacturer:Cardboard = 5 pcs