+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10541100

Connector: HDC; contact insert; female; EPIC H-A; PIN: 16; 16A; 250V

Manufacturer: LAPP

Manufacturer part number:
10541100
TME Symbol:
10541100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-A
Number of pins
16
Current rating
16A
Rated voltage
0.25kV
Connector pinout layout
16+PE
Case
size H-A 16
Electrical mounting
screw terminal
Insert mounting
66x16mm
Enclosure material
polycarbonate
Marking
33-48
Gross weight65.36 g
Certificates
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
10541100
4 in TME stock
Net price for quantities from 1 pcs - 19.06 USDGross price for quantities from 1 pcs - 19.06 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
Net price for quantities from 10 pcs - 15.51 USDGross price for quantities from 10 pcs - 15.51 USD
Net price for quantities from 15 pcs - 15.17 USDGross price for quantities from 15 pcs - 15.17 USD
Net price for quantities from 25 pcs - 14.73 USDGross price for quantities from 25 pcs - 14.73 USD
Net price for quantities from 50 pcs - 14.22 USDGross price for quantities from 50 pcs - 14.22 USD
Net price for quantities from 75 pcs - 13.87 USDGross price for quantities from 75 pcs - 13.87 USD
Net price for quantities from 100 pcs - 13.61 USDGross price for quantities from 100 pcs - 13.61 USD
Net price for quantities from 150 pcs - 13.35 USDGross price for quantities from 150 pcs - 13.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs