+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1054869-1

Adapter; socket; SMA socket; Plating: gold-plated; PIN: 1; straight


Manufacturer: TE Connectivity

Manufacturer part number:
1054869-1
TME Symbol:
1054869-1

Specification

Manufacturer
TE Connectivity
Type of transition
adapter
Connector
socket
Cable/adapter structure
SMA socket
Contact plating
gold-plated
Number of pins
1
Spatial orientation
straight
Connector variant
straight
Mechanical mounting
for panel mounting
Operating temperature
-65...165°C
Manufacturer series
SMA
Contact material
beryllium copper
Body material
stainless steel
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
18GHz
Plating material
gold
Case
SMA
Version
straight
Gross weight3.68 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
1054869-1
4 in TME stock
Net price for quantities from 1 pcs - 34.96 USDGross price for quantities from 1 pcs - 34.96 USD
Net price for quantities from 3 pcs - 31.08 USDGross price for quantities from 3 pcs - 31.08 USD
Net price for quantities from 10 pcs - 27.20 USDGross price for quantities from 10 pcs - 27.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.