+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1055.0351

Microswitch SNAP ACTION; 2A/24VDC; without lever; SPDT; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1055.0351
TME Symbol:
1055.0351

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1055
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13x6.3x8mm
Operating Force
1.8N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Body colour
black
Gross weight0.9 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1055.0351
145 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 200 pcs - 3.63 USDGross price for quantities from 200 pcs - 3.63 USD