+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1056.0351

Microswitch SNAP ACTION; 2A/24VDC; without lever; SPDT; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1056.0351
TME Symbol:
1056.0351

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1056
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
13x6.3x8mm
Operating temperature
-40...85°C
Operating Force
1.3N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Body colour
black
Gross weight0.863 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1056.0351
90 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Packaging method by the manufacturer:Cardboard = 100 pcs