+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | N | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Electrical mounting | crimped, soldering | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Contact material | beryllium copper | |
Body material | brass | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Wave impedance | 50Ω | |
Max. frequency | 11GHz | |
Body plating | nickel |