+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of transition | adapter | |
Connector | adapter | |
Cable/adapter structure | SMA socket | |
Contact plating | gold-plated | |
Number of pins | 1 | |
Spatial orientation | straight | |
Connector variant | straight | |
Mechanical mounting | for panel mounting | |
Contact material | beryllium copper | |
Body material | stainless steel | |
Insulator material | PTFE | |
Wave impedance | 75Ω | |
Max. frequency | 18GHz | |
Plating material | gold | |
Case | SMA | |
Version | straight |