+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1058.0653

Microswitch SNAP ACTION; 2A/24VDC; SPDT; Rcont max: 50mΩ; ON-(ON)


Manufacturer: Marquardt

Manufacturer part number:
1058.0653
TME Symbol:
1058.0653

Specification

Manufacturer
Marquardt
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
2A / 24V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
1058
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
17.7x6.3x13mm
Operating temperature
-40...85°C
Operating Force
1.8N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Body colour
black
Switches features
  • 2.5mm pin on both sides
  • without lever
Gross weight6.85 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches SNAP ACTION Marquardt,
See other products from this series.:
*
1058.0653
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs