+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1059320000

Connector: terminal block; power supply; push-in; IDC,push-in

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1059320000

Alternative designations: FP BOX SET D9

TME Symbol:
1059320000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Connector family
power supply
Mechanical mounting
push-in
Electrical mounting
IDC, push-in
Body material
polycarbonate
Operating temperature
-40...55°C
Alias
FP BOX SET D9
Body colour
black
Gross weight33 g
See other products in this category: Terminal blocks WEIDMÜLLER,
*
1059320000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.09 USDGross price for quantities from 1 pcs - 80.09 USD