+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | MCX | |
Connector | socket | |
Kind of connector | male | |
Contact plating | gold-plated | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Operating temperature | -55...165°C | |
Contact material | beryllium copper | |
Body material | brass | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Wave impedance | 50Ω | |
Max. frequency | 4GHz | |
Body plating | nickel |