+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Mechanical mounting | for cable | |
Locking system | for latch | |
Spatial orientation | straight | |
Gland thread | PG11 | |
IP rating | IP65 | |
Enclosure material | polyamide | |
Body material | polyamide | |
Operating temperature | -40...100°C |