+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1066200000

Connector: terminal block; 32A; silver grey

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1066200000
TME Symbol:
1066200000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Current rating
32A
Colour
silver grey
Gross weight7.1 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
*
1066200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 6.60 USDGross price for quantities from 10 pcs - 6.60 USD
Net price for quantities from 30 pcs - 5.86 USDGross price for quantities from 30 pcs - 5.86 USD
Net price for quantities from 50 pcs - 5.13 USDGross price for quantities from 50 pcs - 5.13 USD