+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1066587

Cable; D-Sub 9pin socket,both sides; PVC; Len: 1m; grey; Core: Cu

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1066587

Alternative designations: CABLE-D 9SUB/B/B/HF/S/ 1,0M

TME Symbol:
1066587

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
UL 21946
Cable external diameter
6.7mm
IP rating
IP54
Manufacturer series
VARIOFACE
Kind of material
halogen free
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight120.4 g
Certificates
EAN code4055626732398
See other products in this category: Computer cables and adapters PHOENIX CONTACT
*
1066587
Product withdrawn from the offer
Use the specification table below to search for similar products