+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1066673

Cable; D-Sub 50pin socket,both sides; PVC; Len: 2m; grey; Core: Cu

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1066673

Alternative designations: CABLE-D50SUB/B/B/HF/S/ 2,0M

TME Symbol:
1066673

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
2m
Insulation colour
grey
Core diameter
24AWG
Kind of core
Cu
Shield structure
shielded
Conform to the norm
UL 21946
Cable external diameter
12.4mm
IP rating
IP54
Manufacturer series
VARIOFACE
Kind of material
halogen free
Operating temperature
-10...70°C
Cable/adapter structure
  • both sides
  • D-Sub 50pin socket
Gross weight633 g
Certificates
EAN code4055626734309
See other products in this category: Computer cables and adapters PHOENIX CONTACT
*
1066673
Product withdrawn from the offer
Use the specification table below to search for similar products