+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1067410000

Connector: fiber optic; plug; male; duplex; SC; for cable; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1067410000
TME Symbol:
1067410000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
fiber optic
Connector
plug
Kind of connector
male
Connector variant
duplex
Cable/adapter structure
SC
Mechanical mounting
for cable
Colour
black
Application - series/manufacturer
POF / MOST®
Body colour
black
Engineering PN
SCRJ POF IP20 Plug Crimp
Gross weight12 g
See other products in this category: Optical connectors WEIDMÜLLER,
*
1067410000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 33.50 USDGross price for quantities from 10 pcs - 33.50 USD
Net price for quantities from 50 pcs - 31.26 USDGross price for quantities from 50 pcs - 31.26 USD
Net price for quantities from 250 pcs - 29.03 USDGross price for quantities from 250 pcs - 29.03 USD