+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1069620000

Connector: terminal block; power supply; CH20; 9A; 400V; PIN: 2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1069620000

Alternative designations: SHL-SMT 5.00/02GL 4.2BX

TME Symbol:
1069620000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Connector family
power supply
Manufacturer series
CH20
Current rating
9A
Rated voltage
0.4kV
Number of pins
2
Spatial orientation
straight
Contact plating
tinned
Body colour
black
Contacts pitch
5mm
Alias
SHL-SMT 5.00/02GL 4.2BX
Operating temperature
-50...120°C
Gross weight1.9 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1069620000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 150.
Multiple of: 1.
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.77 USD