+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Coil voltage | 12V DC | |
Contacts configuration | DPDT | |
Contact current max. | 1.2A | |
Switched voltage | max. 200V DC | |
Switching capacity | 3W | |
Coil resistance | 1kΩ | |
Mounting | THT | |
Manufacturer series | 107 | |
Contact resistance | 220mΩ | |
Operating temperature | -20...85°C | |
Operate time | 1ms | |
Release time | 0.5ms | |
Switched current | 0.25A | |
Min. insulation resistance | 10GΩ | |
Breakdown voltage | 200V | |
Body dimensions | 24.1x10.2x4.8mm | |
Terminal pitch | 2.54mm | |
Optional equipment | diode | |
Electrical life | 10000000 cycles |