+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.1A / 30V DC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
IP rating | IP67 | |
Leads | for PCB | |
Body dimensions | 13x5.4x10.15mm | |
Operating temperature | -40...85°C | |
Operating Force | 1N | |
Contact plating | gold-plated |