+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1076970000

15mm; 49mm; yellow; holder

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1076970000
TME Symbol:
1076970000

Specification

Manufacturer
WEIDMÜLLER
Width
15mm
Length
49mm
Colour
yellow
Material
plastic, polyamide, polyamide 66
Version
holder
Gross weight2 g
See other products in this category: Printers and Markers WEIDMÜLLER
*
1076970000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 0.38 USDGross price for quantities from 40 pcs - 0.38 USD
Net price for quantities from 120 pcs - 0.34 USDGross price for quantities from 120 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD