+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108.126.06.09

Test probe: ICT/FCT; 1A; Ø: 0.6mm; Blade tip shape: dagger; 0.9N

NEW

Manufacturer: FIXTEST

Manufacturer part number:
108.126.06.09
TME Symbol:
108.126.06.09

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
1A
Tip diameter
0.6mm
Blade tip shape
dagger
Spring compression force
0.9N
Overall length
35.9mm
Minimum pitch
1mm
Mounting height
6.9mm
Resistance
50mΩ
Key stroke
4.6mm
Gross weight0.15 g
See other products in this category: Test Probes FIXTEST,
*
108.126.06.09
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD