+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1080T.68

Tip: solder pin; non-insulated; THT; on PCBs; tinned; brass

Manufacturer: VOGT

Manufacturer part number:
1080T.68
TME Symbol:
1080T.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Ferrule variant
non-insulated
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
tinned
Material
brass
Spatial orientation
angled 90°
Gross weight0.22 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1080T.68
0 in TME stock
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.