+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1085173

Automation module: switch Ethernet; unmanaged; 9÷32VDC; IP30


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1085173

Alternative designations: FL SWITCH 1104N-SFP

TME Symbol:
1085173

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45, SFP x1
Manufacturer series
FL SWITCH 1000
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
22.5mm
Depth
84mm
Height
117mm
Operating temperature
-10...60°C
Supply voltage
  • 9...32V DC
  • 18...30V AC
Gross weight219.63 g
Certificates
EAN code4055626834665
See other products in this category: Industrial Networks PHOENIX CONTACT,
See other products from this series.:
*
1085173
1 in TME stock
Net price for quantities from 1 pcs - 207.47 USDGross price for quantities from 1 pcs - 207.47 USD
Net price for quantities from 5 pcs - 192.65 USDGross price for quantities from 5 pcs - 192.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.