+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1085254

Automation module: switch Ethernet; unmanaged; 9÷32VDC; RJ45

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1085254

Alternative designations: FL SWITCH 1105N

TME Symbol:
1085254

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
FL SWITCH 1000
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Body dimensions
22.5x117x84mm
Operating temperature
-10...60°C
Supply voltage
  • 9...32V DC
  • 18...30V AC
Gross weight215.82 g
Certificates
EAN code4055626835402
See other products in this category: Industrial Networks PHOENIX CONTACT,
See other products from this series.:
*
1085254
5 in TME stock
Net price for quantities from 1 pcs - 183.85 USDGross price for quantities from 1 pcs - 183.85 USD
Net price for quantities from 5 pcs - 177.29 USDGross price for quantities from 5 pcs - 177.29 USD
Net price for quantities from 10 pcs - 170.72 USDGross price for quantities from 10 pcs - 170.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.