+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1088134

Empty slot cover; IP20; 14.9x62.2x62mm; Axioline Smart Elements


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1088134

Alternative designations: AXL SE SC-A

TME Symbol:
1088134

Specification

Manufacturer
PHOENIX CONTACT
Type of control accessories
empty slot cover
IP rating
IP20
Body dimensions
14.9x62.2x62mm
Application - series/manufacturer
Axioline Smart Elements
Gross weight30 g
Certificates
EAN code4055626888118
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
*
1088134
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 5 pcs - 14.06 USDGross price for quantities from 5 pcs - 14.06 USD