+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1088136

Automation module: base; IP20; Axioline Smart Elements; 100Mbps


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1088136

Alternative designations: AXL F BP SE6

TME Symbol:
1088136

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
base
IP rating
IP20
Manufacturer series
Axioline Smart Elements
Body dimensions
55x122.4x36.9mm
Data transfer rate
100Mbps
Supply voltage
  • 19.2...30V DC
Gross weight143.26 g
Certificates
EAN code4055626886381
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1088136
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 131.37 USDGross price for quantities from 1 pcs - 131.37 USD
Net price for quantities from 5 pcs - 121.98 USDGross price for quantities from 5 pcs - 121.98 USD