+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

109-019E

Guard; chrom-nickel steel; screw


Manufacturer: SANYO DENKI

Manufacturer part number:
109-019E
TME Symbol:
109-019E

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
chrom-nickel steel
Mounting
screw
Gross weight40.313 g
See other products in this category: Guards SANYO DENKI,
*
109-019E
214 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 5.50 USDGross price for quantities from 5 pcs - 5.50 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 25 pcs - 4.70 USDGross price for quantities from 25 pcs - 4.70 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
Net price for quantities from 250 pcs - 4.04 USDGross price for quantities from 250 pcs - 4.04 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 300 pcs