+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

109-1065

Guard; nickel plated steel; screws; 38x38mm


Manufacturer: SANYO DENKI

Manufacturer part number:
109-1065
TME Symbol:
109-1065

Specification

Manufacturer
SANYO DENKI
Type of fan accessory
guard
Material
nickel plated steel
Mounting
screws
Vent size
38x38mm
Gross weight4.38 g
Certificates
See other products in this category: Guards SANYO DENKI,
*
109-1065
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 250 pcs - 2.73 USDGross price for quantities from 250 pcs - 2.73 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
Net price for quantities from 2500 pcs - 2.48 USDGross price for quantities from 2500 pcs - 2.48 USD
Packaging method by the manufacturer:Cardboard = 50 pcs