+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

109-381-20

LED; in housing; red; No.of diodes: 2; 3mm; 13mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
109-381-20
TME Symbol:
109-381-20

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
2
LED diameter
3mm
Mounting
THT
Front
convex
LEDs' features
integral current limiting resistor
LED current
13mA
LED lens
diffused
Luminosity
20mcd
Wavelength
627nm
Operating temperature
-40...70°C
Supply voltage
  • 5.6V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
109-381-20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD