+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS | |
Peak pulse power dissipation | 1kW | |
Max. off-state voltage | 110V | |
Breakdown voltage | 122...135V | |
Max. forward impulse current | 5.6A | |
Semiconductor structure | bidirectional | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape | |
Manufacturer series | 10BJ |